



XRCGB25M000F3A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A1AR0 |
Description | 2.0X1.6MM 25.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,32800 | € 3,28 |
| 25 | € 0,31040 | € 7,76 |
| 50 | € 0,29760 | € 14,88 |
| 100 | € 0,28530 | € 28,53 |
| 250 | € 0,26980 | € 67,45 |
| 500 | € 0,25864 | € 129,32 |
| 1 000 | € 0,24793 | € 247,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23651 | € 709,53 |
| 6 000 | € 0,22673 | € 1 360,38 |
| 9 000 | € 0,22120 | € 1 990,80 |
| 15 000 | € 0,21443 | € 3 216,45 |
| 21 000 | € 0,21008 | € 4 411,68 |
| 30 000 | € 0,20558 | € 6 167,40 |
| 36 000 | € 0,20331 | € 7 319,16 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |