


NXFT15WF104FEAB040 | |
|---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB040TR-ND - Tape & Reel (TR) 490-NXFT15WF104FEAB040CT-ND - Cut Tape (CT) 490-NXFT15WF104FEAB040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FEAB040 |
Description | NTC TEMP SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FEAB040 Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 3 mW |
Resistance in Ohms @ 25°C 100k | Length - Lead Wire 1.57" (40.00mm) |
Resistance Tolerance ±1% | Mounting Type Free Hanging |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 5 | € 0,28200 | € 1,41 |
| 10 | € 0,26700 | € 2,67 |
| 25 | € 0,24840 | € 6,21 |
| 50 | € 0,23600 | € 11,80 |
| 100 | € 0,22430 | € 22,43 |
| 500 | € 0,20100 | € 100,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19622 | € 196,22 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
