
NCU15XQ102E60RC | |
|---|---|
DigiKey Part Number | 490-NCU15XQ102E60RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15XQ102E60RC |
Description | THERMISTOR NTC 1KOHM 3650K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
