
MDH7045C-220MA=P3 | |
|---|---|
DigiKey Part Number | 490-17600-2-ND - Tape & Reel (TR) 490-17600-1-ND - Cut Tape (CT) 490-17600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-220MA=P3 |
Description | FIXED IND 22UH 1.7A 69 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-220MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86400 | € 8,64 |
| 25 | € 0,79960 | € 19,99 |
| 50 | € 0,75380 | € 37,69 |
| 100 | € 0,71080 | € 71,08 |
| 250 | € 0,65756 | € 164,39 |
| 500 | € 0,62002 | € 310,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56795 | € 567,95 |
| 2 000 | € 0,53561 | € 1 071,22 |
| 3 000 | € 0,51757 | € 1 552,71 |
| 5 000 | € 0,49573 | € 2 478,65 |
| 7 000 | € 0,48187 | € 3 373,09 |
| 10 000 | € 0,47807 | € 4 780,70 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |