


LQW18CNR39J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR39J0ZDTR-ND - Tape & Reel (TR) 490-LQW18CNR39J0ZDCT-ND - Cut Tape (CT) 490-LQW18CNR39J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR39J0ZD |
Description | FIXED IND 390NH 620MA 280 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 620 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR39J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 570MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27300 | € 2,73 |
| 100 | € 0,22420 | € 22,42 |
| 1 000 | € 0,18438 | € 184,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16722 | € 668,88 |
| 8 000 | € 0,15769 | € 1 261,52 |
| 12 000 | € 0,15238 | € 1 828,56 |
| 20 000 | € 0,14595 | € 2 919,00 |
| 28 000 | € 0,14187 | € 3 972,36 |
| 40 000 | € 0,13985 | € 5 594,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |