
LBCA2HNZYZ-711 | |
|---|---|
DigiKey Part Number | 490-10561-2-ND - Tape & Reel (TR) 490-10561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LBCA2HNZYZ-711 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBCA2HNZYZ-711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | -1dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | DA14580 | |
Memory Size | - | |
Voltage - Supply | 2.35V ~ 3.3V | |
Current - Receiving | 5.1mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,82000 | € 8,82 |
| Unit Price without VAT: | € 8,82000 |
|---|---|
| Unit Price with VAT: | € 10,67220 |
