


IMP003-BREAKOUT | |
|---|---|
DigiKey Part Number | 490-14054-ND |
Manufacturer | |
Manufacturer Product Number | IMP003-BREAKOUT |
Description | IMP003 DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | LBWA1ZV1CD - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LBWA1ZV1CD | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |