
GRT188R71E224KE01D | |
|---|---|
DigiKey Part Number | 490-GRT188R71E224KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71E224KE01DCT-ND - Cut Tape (CT) 490-GRT188R71E224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E224KE01D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E224KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R71E224KA55D | Murata Electronics | 3 649 805 | 490-4935-1-ND | € 0,08000 | Parametric Equivalent |
| GCM188R71E224KA55J | Murata Electronics | 296 720 | 490-8017-1-ND | € 0,08000 | Parametric Equivalent |
| AC0603KRX7R8BB224 | YAGEO | 5 320 | 13-AC0603KRX7R8BB224CT-ND | € 0,14000 | Parametric Equivalent |
| C0603C224K3RACAUTO | KEMET | 7 931 | 399-6875-1-ND | € 0,14000 | Parametric Equivalent |
| C0603C224K3RACAUTO7411 | KEMET | 16 092 | 399-C0603C224K3RACAUTO7411CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02800 | € 2,80 |
| 500 | € 0,02048 | € 10,24 |
| 1 000 | € 0,01818 | € 18,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01432 | € 57,28 |
| 8 000 | € 0,01308 | € 104,64 |
| 12 000 | € 0,01246 | € 149,52 |
| 20 000 | € 0,01177 | € 235,40 |
| 28 000 | € 0,01137 | € 318,36 |
| 40 000 | € 0,01099 | € 439,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |