1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E105KE13J

DigiKey Part Number
490-GRT188R71E105KE13JTR-ND - Tape & Reel (TR)
490-GRT188R71E105KE13JCT-ND - Cut Tape (CT)
490-GRT188R71E105KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71E105KE13J
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E105KE13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06200€ 0,62
50€ 0,04360€ 2,18
100€ 0,03770€ 3,77
500€ 0,02800€ 14,00
1 000€ 0,02502€ 25,02
2 500€ 0,02189€ 54,73
5 000€ 0,02001€ 100,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01794€ 179,40
20 000€ 0,01670€ 334,00
30 000€ 0,01608€ 482,40
50 000€ 0,01539€ 769,50
70 000€ 0,01499€ 1 049,30
100 000€ 0,01461€ 1 461,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310