
GRT155R71C103KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71C103KE01JTR-ND - Tape & Reel (TR) 490-GRT155R71C103KE01JCT-ND - Cut Tape (CT) 490-GRT155R71C103KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C103KE01J |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C103KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R71C103KE01D | Murata Electronics | 20 767 | 490-GRT155R71C103KE01DCT-ND | € 0,09000 | Parametric Equivalent |
| 0402YC103K4T4A | KYOCERA AVX | 8 825 | 478-KAM05AR71C103KNCT-ND | € 0,22000 | Direct |
| 0402YC103K4T2A | KYOCERA AVX | 15 | 478-KAM05AR71C103KHCT-ND | € 0,22000 | Parametric Equivalent |
| AC0402KRX7R7BB103 | YAGEO | 30 429 | 311-3059-1-ND | € 0,09000 | Parametric Equivalent |
| C0402C103K4RACAUTO | KEMET | 150 129 | 399-6825-1-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00970 | € 0,97 |
| 500 | € 0,00674 | € 3,37 |
| 1 000 | € 0,00583 | € 5,83 |
| 2 500 | € 0,00489 | € 12,23 |
| 5 000 | € 0,00432 | € 21,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00299 | € 149,50 |
| 100 000 | € 0,00276 | € 276,00 |
| 150 000 | € 0,00264 | € 396,00 |
| 250 000 | € 0,00251 | € 627,50 |
| 350 000 | € 0,00243 | € 850,50 |
| 500 000 | € 0,00236 | € 1 180,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |