7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H7R0DA02D

DigiKey Part Number
490-GRT1555C1H7R0DA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H7R0DA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H7R0DA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H7R0DA02D
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H7R0DA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H7R0DA16DMurata Electronics39 417490-GCM1555C1H7R0DA16DCT-ND€ 0,09000Parametric Equivalent
CGA2B2C0G1H070D050BATDK242445-5581-1-ND€ 0,09000Parametric Equivalent
MCASU105SCG070DFNA01Taiyo Yuden6 040587-MCASU105SCG070DFNA01CT-ND€ 0,09000Parametric Equivalent
In-Stock: 7 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02500€ 0,25
50€ 0,01640€ 0,82
100€ 0,01400€ 1,40
500€ 0,00990€ 4,95
1 000€ 0,00865€ 8,65
2 500€ 0,00734€ 18,35
5 000€ 0,00655€ 32,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00556€ 55,60
20 000€ 0,00505€ 101,00
30 000€ 0,00480€ 144,00
50 000€ 0,00452€ 226,00
70 000€ 0,00435€ 304,50
100 000€ 0,00420€ 420,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890