
GRT1555C1H681FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H681FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H681FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H681FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H681FA02D |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H681FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02080 | € 1,04 |
| 100 | € 0,01780 | € 1,78 |
| 500 | € 0,01270 | € 6,35 |
| 1 000 | € 0,01115 | € 11,15 |
| 2 500 | € 0,00953 | € 23,82 |
| 5 000 | € 0,00856 | € 42,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00753 | € 75,30 |
| 20 000 | € 0,00689 | € 137,80 |
| 30 000 | € 0,00657 | € 197,10 |
| 50 000 | € 0,00622 | € 311,00 |
| 70 000 | € 0,00601 | € 420,70 |
| 100 000 | € 0,00581 | € 581,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |