
GRT1555C1H680FA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H680FA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H680FA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H680FA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H680FA02J |
Description | CAP CER 68PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H680FA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01800 | € 1,80 |
| 500 | € 0,01286 | € 6,43 |
| 1 000 | € 0,01129 | € 11,29 |
| 2 500 | € 0,00965 | € 24,12 |
| 5 000 | € 0,00866 | € 43,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00630 | € 315,00 |
| 100 000 | € 0,00589 | € 589,00 |
| 150 000 | € 0,00568 | € 852,00 |
| 250 000 | € 0,00545 | € 1 362,50 |
| 350 000 | € 0,00532 | € 1 862,00 |
| 500 000 | € 0,00519 | € 2 595,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |