
GRT033R61A104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R61A104KE01JTR-ND - Tape & Reel (TR) 490-GRT033R61A104KE01JCT-ND - Cut Tape (CT) 490-GRT033R61A104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A104KE01J |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A104KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61A104KE01D | Murata Electronics | 17 156 | 490-GRT033R61A104KE01DCT-ND | € 0,09000 | Parametric Equivalent |
| AC0201KRX5R6BB104 | YAGEO | 27 584 | 13-AC0201KRX5R6BB104CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01142 | € 5,71 |
| 1 000 | € 0,01001 | € 10,01 |
| 2 500 | € 0,00852 | € 21,30 |
| 5 000 | € 0,00763 | € 38,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00550 | € 275,00 |
| 100 000 | € 0,00513 | € 513,00 |
| 150 000 | € 0,00495 | € 742,50 |
| 250 000 | € 0,00474 | € 1 185,00 |
| 350 000 | € 0,00462 | € 1 617,00 |
| 500 000 | € 0,00451 | € 2 255,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |