Parametric Equivalent

GRT033C81E104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C81E104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C81E104KE01DCT-ND - Cut Tape (CT) 490-GRT033C81E104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81E104KE01D |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81E104KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C81E104KE01J | Murata Electronics | 0 | 490-GRT033C81E104KE01JTR-ND | € 0,00579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01960 | € 0,98 |
| 100 | € 0,01670 | € 1,67 |
| 500 | € 0,01194 | € 5,97 |
| 1 000 | € 0,01047 | € 10,47 |
| 2 500 | € 0,00893 | € 22,33 |
| 5 000 | € 0,00800 | € 40,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00667 | € 100,05 |
| 30 000 | € 0,00613 | € 183,90 |
| 45 000 | € 0,00586 | € 263,70 |
| 75 000 | € 0,00556 | € 417,00 |
| 105 000 | € 0,00538 | € 564,90 |
| 150 000 | € 0,00521 | € 781,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
