GRT033C81E104KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00579
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C81E104KE01D

DigiKey Part Number
490-GRT033C81E104KE01DTR-ND - Tape & Reel (TR)
490-GRT033C81E104KE01DCT-ND - Cut Tape (CT)
490-GRT033C81E104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C81E104KE01D
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C81E104KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033C81E104KE01JMurata Electronics0490-GRT033C81E104KE01JTR-ND€ 0,00579Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01960€ 0,98
100€ 0,01670€ 1,67
500€ 0,01194€ 5,97
1 000€ 0,01047€ 10,47
2 500€ 0,00893€ 22,33
5 000€ 0,00800€ 40,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00667€ 100,05
30 000€ 0,00613€ 183,90
45 000€ 0,00586€ 263,70
75 000€ 0,00556€ 417,00
105 000€ 0,00538€ 564,90
150 000€ 0,00521€ 781,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680