0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C81C104KE01J

DigiKey Part Number
490-GRT033C81C104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C81C104KE01JCT-ND - Cut Tape (CT)
490-GRT033C81C104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C81C104KE01J
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C81C104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01960€ 0,98
100€ 0,01670€ 1,67
500€ 0,01194€ 5,97
1 000€ 0,01047€ 10,47
2 500€ 0,00893€ 22,33
5 000€ 0,00800€ 40,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00579€ 289,50
100 000€ 0,00541€ 541,00
150 000€ 0,00521€ 781,50
250 000€ 0,00500€ 1 250,00
350 000€ 0,00487€ 1 704,50
500 000€ 0,00475€ 2 375,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680