
GRT0335C1E180JA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E180JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E180JA02J |
Description | CAP CER 18PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E180JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00316 | € 158,00 |
| Unit Price without VAT: | € 0,00316 |
|---|---|
| Unit Price with VAT: | € 0,00382 |