
GRT0335C1E180JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E180JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E180JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E180JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E180JA02D |
Description | CAP CER 18PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E180JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01160 | € 0,58 |
| 100 | € 0,00960 | € 0,96 |
| 500 | € 0,00672 | € 3,36 |
| 1 000 | € 0,00584 | € 5,84 |
| 2 500 | € 0,00490 | € 12,25 |
| 5 000 | € 0,00434 | € 21,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00282 | € 42,30 |
| 30 000 | € 0,00279 | € 83,70 |
| 45 000 | € 0,00277 | € 124,65 |
| 75 000 | € 0,00275 | € 206,25 |
| 105 000 | € 0,00274 | € 287,70 |
| 150 000 | € 0,00273 | € 409,50 |
| 360 000 | € 0,00257 | € 925,20 |
| 375 000 | € 0,00256 | € 960,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |