12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E120JA02D

DigiKey Part Number
490-GRT0335C1E120JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E120JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E120JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E120JA02D
Description
CAP CER 12PF 25V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E120JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01700€ 0,17
50€ 0,01160€ 0,58
100€ 0,00960€ 0,96
500€ 0,00672€ 3,36
1 000€ 0,00584€ 5,84
2 500€ 0,00490€ 12,25
5 000€ 0,00434€ 21,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00282€ 42,30
30 000€ 0,00279€ 83,70
45 000€ 0,00277€ 124,65
75 000€ 0,00275€ 206,25
105 000€ 0,00274€ 287,70
150 000€ 0,00273€ 409,50
180 000€ 0,00272€ 489,60
360 000€ 0,00257€ 925,20
375 000€ 0,00256€ 960,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890