
GRM43DR72H224KW10K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72H224KW10KTR-ND - Tape & Reel (TR) 490-GRM43DR72H224KW10KCT-ND - Cut Tape (CT) 490-GRM43DR72H224KW10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72H224KW10K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72H224KW10K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,82300 | € 8,23 |
| 50 | € 0,65300 | € 32,65 |
| 100 | € 0,60070 | € 60,07 |
| 500 | € 0,51214 | € 256,07 |
| 1 000 | € 0,48476 | € 484,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,43096 | € 1 723,84 |
| 8 000 | € 0,41611 | € 3 328,88 |
| 12 000 | € 0,40866 | € 4 903,92 |
| 20 000 | € 0,40041 | € 8 008,20 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |