
GRM31CR71A226ME15K | |
|---|---|
DigiKey Part Number | 490-GRM31CR71A226ME15KTR-ND - Tape & Reel (TR) 490-GRM31CR71A226ME15KCT-ND - Cut Tape (CT) 490-GRM31CR71A226ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71A226ME15K |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71A226ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34900 | € 3,49 |
| 50 | € 0,26520 | € 13,26 |
| 100 | € 0,23920 | € 23,92 |
| 500 | € 0,19552 | € 97,76 |
| 1 000 | € 0,18201 | € 182,01 |
| 2 500 | € 0,16776 | € 419,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,15269 | € 916,14 |
| 12 000 | € 0,14616 | € 1 753,92 |
| 18 000 | € 0,14289 | € 2 572,02 |
| 30 000 | € 0,13926 | € 4 177,80 |
| 42 000 | € 0,13714 | € 5 759,88 |
| 60 000 | € 0,13510 | € 8 106,00 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |