
GRM21BR61E106KA73K | |
|---|---|
DigiKey Part Number | 490-16824-2-ND - Tape & Reel (TR) 490-16824-1-ND - Cut Tape (CT) 490-16824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E106KA73K |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E106KA73K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04740 | € 4,74 |
| 500 | € 0,03568 | € 17,84 |
| 1 000 | € 0,03206 | € 32,06 |
| 2 500 | € 0,02825 | € 70,62 |
| 5 000 | € 0,02596 | € 129,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02339 | € 233,90 |
| 20 000 | € 0,02188 | € 437,60 |
| 30 000 | € 0,02113 | € 633,90 |
| 50 000 | € 0,02029 | € 1 014,50 |
| 70 000 | € 0,01980 | € 1 386,00 |
| 100 000 | € 0,01933 | € 1 933,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |