GRM21BC72A105KE01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,08515
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73 763
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,07198
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7 618
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


TDK
In Stock: 144 272
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


TDK
In Stock: 17 791
Unit Price: € 0,35000
Datasheet

Parametric Equivalent


TDK
In Stock: 427 784
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 579
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 965
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 683
Unit Price: € 0,33000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC72A105KE01K

DigiKey Part Number
490-GRM21BC72A105KE01KTR-ND - Tape & Reel (TR)
490-GRM21BC72A105KE01KCT-ND - Cut Tape (CT)
490-GRM21BC72A105KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC72A105KE01K
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC72A105KE01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC72A105KE02KMurata Electronics0490-GCJ21BC72A105KE02KTR-ND€ 0,08515Parametric Equivalent
GCJ21BC72A105KE02LMurata Electronics73 763490-14414-1-ND€ 0,38000Parametric Equivalent
GCM21BC72A105KE36KMurata Electronics0490-GCM21BC72A105KE36KTR-ND€ 0,07198Parametric Equivalent
GCM21BC72A105KE36LMurata Electronics0490-14436-1-ND€ 0,33000Parametric Equivalent
GRJ21BC72A105KE11KMurata Electronics7 618490-GRJ21BC72A105KE11KCT-ND€ 0,33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18500€ 1,85
50€ 0,13580€ 6,79
100€ 0,12050€ 12,05
500€ 0,09516€ 47,58
1 000€ 0,08731€ 87,31
2 500€ 0,07905€ 197,62
5 000€ 0,07407€ 370,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06798€ 679,80
20 000€ 0,06470€ 1 294,00
30 000€ 0,06306€ 1 891,80
50 000€ 0,06124€ 3 062,00
70 000€ 0,06018€ 4 212,60
100 000€ 0,05915€ 5 915,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510