
GRM188R61H225KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61H225KE11JTR-ND - Tape & Reel (TR) 490-GRM188R61H225KE11JCT-ND - Cut Tape (CT) 490-GRM188R61H225KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H225KE11J |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H225KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07860 | € 3,93 |
| 100 | € 0,06890 | € 6,89 |
| 500 | € 0,05290 | € 26,45 |
| 1 000 | € 0,04794 | € 47,94 |
| 2 500 | € 0,04273 | € 106,82 |
| 5 000 | € 0,03958 | € 197,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03877 | € 387,70 |
| 20 000 | € 0,03654 | € 730,80 |
| 30 000 | € 0,03542 | € 1 062,60 |
| 50 000 | € 0,03419 | € 1 709,50 |
| 70 000 | € 0,03347 | € 2 342,90 |
| 100 000 | € 0,03277 | € 3 277,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |