


GRM188R61H225KE11D | |
|---|---|
DigiKey Part Number | 490-10733-2-ND - Tape & Reel (TR) 490-10733-1-ND - Cut Tape (CT) 490-10733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H225KE11D |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07860 | € 3,93 |
| 100 | € 0,06890 | € 6,89 |
| 500 | € 0,05290 | € 26,45 |
| 1 000 | € 0,04794 | € 47,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03937 | € 157,48 |
| 8 000 | € 0,03670 | € 293,60 |
| 12 000 | € 0,03536 | € 424,32 |
| 20 000 | € 0,03388 | € 677,60 |
| 28 000 | € 0,03301 | € 924,28 |
| 40 000 | € 0,03218 | € 1 287,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |