100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H101JA01J

DigiKey Part Number
490-9684-2-ND - Tape & Reel (TR)
490-9684-1-ND - Cut Tape (CT)
490-9684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H101JA01J
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H101JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H101GA01DMurata Electronics7 548490-11435-1-ND€ 0,13000Upgrade
GRM1885C1H101GA01JMurata Electronics33 076490-10703-1-ND€ 0,13000Upgrade
GRM1885C2A101JA01DMurata Electronics118 466490-1351-1-ND€ 0,10000Upgrade
GRM1885C2A101JA01JMurata Electronics14 674490-6389-1-ND€ 0,10000Upgrade
06035A101JA12AKYOCERA AVX006035A101JA12A-ND€ 0,90302Direct
In-Stock: 262 818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
50€ 0,03340€ 1,67
100€ 0,02880€ 2,88
500€ 0,02114€ 10,57
1 000€ 0,01878€ 18,78
2 500€ 0,01630€ 40,75
5 000€ 0,01480€ 74,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01319€ 131,90
20 000€ 0,01220€ 244,00
30 000€ 0,01171€ 351,30
50 000€ 0,01117€ 558,50
70 000€ 0,01085€ 759,50
100 000€ 0,01055€ 1 055,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680