1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H122KA01J

DigiKey Part Number
490-6352-2-ND - Tape & Reel (TR)
490-6352-1-ND - Cut Tape (CT)
490-6352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H122KA01J
Description
CAP CER 1200PF 50V X7R 0402
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H122KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A122KA01DMurata Electronics15 400490-GRM155R72A122KA01DCT-ND€ 0,08000Upgrade
04025C122KAT2AKYOCERA AVX62 987478-1102-1-ND€ 0,11000Direct
C0402C122K5RACTUKEMET49 716399-C0402C122K5RAC7867CT-ND€ 0,09000Direct
CC0402KRX7R9BB122YAGEO92 999311-1031-1-ND€ 0,08000Direct
04025C122JAT2AKYOCERA AVX3 151478-10119-1-ND€ 0,26000Upgrade
In-Stock: 39 305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01640€ 0,82
100€ 0,01390€ 1,39
500€ 0,00982€ 4,91
1 000€ 0,00858€ 8,58
2 500€ 0,00728€ 18,20
5 000€ 0,00649€ 32,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00463€ 231,50
100 000€ 0,00430€ 430,00
150 000€ 0,00414€ 621,00
250 000€ 0,00396€ 990,00
350 000€ 0,00385€ 1 347,50
500 000€ 0,00375€ 1 875,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680