


GRM155R71E104KE14D | |
|---|---|
DigiKey Part Number | 490-10698-2-ND - Tape & Reel (TR) 490-10698-1-ND - Cut Tape (CT) 490-10698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E104KE14D |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E104KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01090 | € 1,09 |
| 500 | € 0,00758 | € 3,79 |
| 1 000 | € 0,00659 | € 6,59 |
| 2 500 | € 0,00554 | € 13,85 |
| 5 000 | € 0,00491 | € 24,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00427 | € 42,70 |
| 20 000 | € 0,00386 | € 77,20 |
| 30 000 | € 0,00366 | € 109,80 |
| 50 000 | € 0,00343 | € 171,50 |
| 70 000 | € 0,00330 | € 231,00 |
| 100 000 | € 0,00317 | € 317,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |