
GRM1555C1H9R0CA01D | |
|---|---|
DigiKey Part Number | 490-8232-2-ND - Tape & Reel (TR) 490-8232-1-ND - Cut Tape (CT) 490-8232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H9R0CA01D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H9R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H9R0CA01D | Murata Electronics | 2 055 | 490-16782-1-ND | € 0,10000 | Similar |
| 04025A9R0CAT2A | KYOCERA AVX | 0 | 04025A9R0CAT2A-ND | € 0,04249 | Direct |
| CL05C090CB5NNNC | Samsung Electro-Mechanics | 413 693 | 1276-1616-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01142 | € 5,71 |
| 1 000 | € 0,01001 | € 10,01 |
| 2 500 | € 0,00852 | € 21,30 |
| 5 000 | € 0,00763 | € 38,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00670 | € 67,00 |
| 20 000 | € 0,00612 | € 122,40 |
| 30 000 | € 0,00583 | € 174,90 |
| 50 000 | € 0,00550 | € 275,00 |
| 70 000 | € 0,00531 | € 371,70 |
| 100 000 | € 0,00513 | € 513,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |