220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H221FA01D

DigiKey Part Number
490-10684-2-ND - Tape & Reel (TR)
490-10684-1-ND - Cut Tape (CT)
490-10684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H221FA01D
Description
CAP CER 220PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H221FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H221JA01DMurata Electronics462 077490-11316-1-ND€ 0,08000Similar
KGM05ACG1H221FHKYOCERA AVX49 928478-KGM05ACG1H221FHCT-ND€ 0,25000Direct
In-Stock: 71 416
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06200€ 0,62
50€ 0,04360€ 2,18
100€ 0,03770€ 3,77
500€ 0,02800€ 14,00
1 000€ 0,02502€ 25,02
2 500€ 0,02189€ 54,73
5 000€ 0,02001€ 100,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01794€ 179,40
20 000€ 0,01670€ 334,00
30 000€ 0,01608€ 482,40
50 000€ 0,01539€ 769,50
70 000€ 0,01499€ 1 049,30
100 000€ 0,01461€ 1 461,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310