1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R5CA01D

DigiKey Part Number
490-5891-2-ND - Tape & Reel (TR)
490-5891-1-ND - Cut Tape (CT)
490-5891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R5CA01D
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R5CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
50€ 0,01260€ 0,63
100€ 0,01050€ 1,05
500€ 0,00736€ 3,68
1 000€ 0,00637€ 6,37
2 500€ 0,00535€ 13,38
5 000€ 0,00474€ 23,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00412€ 41,20
20 000€ 0,00372€ 74,40
30 000€ 0,00352€ 105,60
50 000€ 0,00330€ 165,00
70 000€ 0,00317€ 221,90
100 000€ 0,00305€ 305,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890