
GRM1555C1H151JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H151JA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H151JA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H151JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H151JA01J |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H151JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01290 | € 1,29 |
| 500 | € 0,00908 | € 4,54 |
| 1 000 | € 0,00792 | € 7,92 |
| 2 500 | € 0,00669 | € 16,72 |
| 5 000 | € 0,00596 | € 29,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00422 | € 211,00 |
| 100 000 | € 0,00391 | € 391,00 |
| 150 000 | € 0,00376 | € 564,00 |
| 250 000 | € 0,00359 | € 897,50 |
| 350 000 | € 0,00349 | € 1 221,50 |
| 500 000 | € 0,00340 | € 1 700,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |