
GRM0335C2A3R0CA01D | |
|---|---|
DigiKey Part Number | 490-7245-2-ND - Tape & Reel (TR) 490-7245-1-ND - Cut Tape (CT) 490-7245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A3R0CA01D |
Description | CAP CER 3PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A3R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 50 | € 0,01040 | € 0,52 |
| 100 | € 0,00880 | € 0,88 |
| 500 | € 0,00606 | € 3,03 |
| 1 000 | € 0,00524 | € 5,24 |
| 2 500 | € 0,00438 | € 10,95 |
| 5 000 | € 0,00387 | € 19,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00314 | € 47,10 |
| 30 000 | € 0,00284 | € 85,20 |
| 45 000 | € 0,00269 | € 121,05 |
| 75 000 | € 0,00252 | € 189,00 |
| 105 000 | € 0,00242 | € 254,10 |
| 150 000 | € 0,00233 | € 349,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |