
GRM0335C1H1R5CA01D | |
|---|---|
DigiKey Part Number | 490-6121-2-ND - Tape & Reel (TR) 490-6121-1-ND - Cut Tape (CT) 490-6121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R5CA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R5CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01200 | € 0,12 |
| 50 | € 0,00780 | € 0,39 |
| 100 | € 0,00650 | € 0,65 |
| 500 | € 0,00448 | € 2,24 |
| 1 000 | € 0,00385 | € 3,85 |
| 2 500 | € 0,00319 | € 7,98 |
| 5 000 | € 0,00279 | € 13,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00224 | € 33,60 |
| 30 000 | € 0,00201 | € 60,30 |
| 45 000 | € 0,00190 | € 85,50 |
| 75 000 | € 0,00177 | € 132,75 |
| 105 000 | € 0,00170 | € 178,50 |
| 150 000 | € 0,00163 | € 244,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |