
GR443QR73D222KW01L | |
|---|---|
DigiKey Part Number | 490-6107-2-ND - Tape & Reel (TR) 490-6107-1-ND - Cut Tape (CT) 490-6107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR443QR73D222KW01L |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR443QR73D222KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63900 | € 6,39 |
| 50 | € 0,50040 | € 25,02 |
| 100 | € 0,45770 | € 45,77 |
| 500 | € 0,38560 | € 192,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35292 | € 352,92 |
| 2 000 | € 0,33510 | € 670,20 |
| 3 000 | € 0,32617 | € 978,51 |
| 5 000 | € 0,31627 | € 1 581,35 |
| 7 000 | € 0,31048 | € 2 173,36 |
| 10 000 | € 0,30492 | € 3 049,20 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |