


GQM22M5C2H270GB01L | |
|---|---|
DigiKey Part Number | 490-8585-2-ND - Tape & Reel (TR) 490-8585-1-ND - Cut Tape (CT) 490-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H270GB01L |
Description | CAP CER 27PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H270GB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,44200 | € 14,42 |
| 50 | € 1,17680 | € 58,84 |
| 100 | € 1,09480 | € 109,48 |
| 500 | € 0,95612 | € 478,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77396 | € 773,96 |
| 2 000 | € 0,74276 | € 1 485,52 |
| 3 000 | € 0,72712 | € 2 181,36 |
| 5 000 | € 0,70980 | € 3 549,00 |
| 7 000 | € 0,69967 | € 4 897,69 |
| 10 000 | € 0,68992 | € 6 899,20 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,55310 |