Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GQM1875C2E330GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E330GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E330GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E330GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E330GB12D |
Description | CAP CER 33PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E330GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20300 | € 2,03 |
| 50 | € 0,14980 | € 7,49 |
| 100 | € 0,13330 | € 13,33 |
| 500 | € 0,10576 | € 52,88 |
| 1 000 | € 0,09725 | € 97,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08208 | € 328,32 |
| 8 000 | € 0,07748 | € 619,84 |
| 12 000 | € 0,07517 | € 902,04 |
| 20 000 | € 0,07262 | € 1 452,40 |
| 28 000 | € 0,07112 | € 1 991,36 |
| 40 000 | € 0,06969 | € 2 787,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |


