
GJM1555C1HR30WB01D | |
|---|---|
DigiKey Part Number | 490-11248-2-ND - Tape & Reel (TR) 490-11248-1-ND - Cut Tape (CT) 490-11248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR30WB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR30WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03960 | € 3,96 |
| 500 | € 0,02948 | € 14,74 |
| 1 000 | € 0,02637 | € 26,37 |
| 2 500 | € 0,02310 | € 57,75 |
| 5 000 | € 0,02113 | € 105,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01896 | € 189,60 |
| 20 000 | € 0,01767 | € 353,40 |
| 30 000 | € 0,01702 | € 510,60 |
| 50 000 | € 0,01630 | € 815,00 |
| 70 000 | € 0,01589 | € 1 112,30 |
| 100 000 | € 0,01548 | € 1 548,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |