0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR30WB01D

DigiKey Part Number
490-11248-2-ND - Tape & Reel (TR)
490-11248-1-ND - Cut Tape (CT)
490-11248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR30WB01D
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR30WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCF500Q0R3A1GV001TJohanson Technology Inc.3 482712-QSCF500Q0R3A1GV001TCT-ND€ 0,22000Direct
600L0R3AT200T4KKYOCERA AVX13 415478-600L0R3AT200T4KCT-ND€ 1,53000Upgrade
600L0R3AW200T4KKYOCERA AVX919478-600L0R3AW200T4KCT-ND€ 0,88000Upgrade
In-Stock: 184 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06500€ 0,65
50€ 0,04560€ 2,28
100€ 0,03960€ 3,96
500€ 0,02948€ 14,74
1 000€ 0,02637€ 26,37
2 500€ 0,02310€ 57,75
5 000€ 0,02113€ 105,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01896€ 189,60
20 000€ 0,01767€ 353,40
30 000€ 0,01702€ 510,60
50 000€ 0,01630€ 815,00
70 000€ 0,01589€ 1 112,30
100 000€ 0,01548€ 1 548,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520