11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H110GB01D

DigiKey Part Number
490-6072-2-ND - Tape & Reel (TR)
490-6072-1-ND - Cut Tape (CT)
490-6072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H110GB01D
Description
CAP CER 11PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H110GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05800€ 0,58
50€ 0,04020€ 2,01
100€ 0,03470€ 3,47
500€ 0,02568€ 12,84
1 000€ 0,02291€ 22,91
2 500€ 0,02000€ 50,00
5 000€ 0,01825€ 91,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01632€ 163,20
20 000€ 0,01517€ 303,40
30 000€ 0,01459€ 437,70
50 000€ 0,01395€ 697,50
70 000€ 0,01358€ 950,60
100 000€ 0,01322€ 1 322,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100