
GCQ1555C1H180GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H180GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H180GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H180GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H180GB01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H180GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09420 | € 4,71 |
| 100 | € 0,08310 | € 8,31 |
| 500 | € 0,06436 | € 32,18 |
| 1 000 | € 0,05857 | € 58,57 |
| 2 500 | € 0,05247 | € 131,18 |
| 5 000 | € 0,04880 | € 244,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04447 | € 444,70 |
| 20 000 | € 0,04206 | € 841,20 |
| 30 000 | € 0,04085 | € 1 225,50 |
| 50 000 | € 0,03951 | € 1 975,50 |
| 70 000 | € 0,03872 | € 2 710,40 |
| 100 000 | € 0,03797 | € 3 797,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |