
GCM31CR71C106KA64L | |
|---|---|
DigiKey Part Number | 490-4793-2-ND - Tape & Reel (TR) 490-4793-1-ND - Cut Tape (CT) 490-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C106KA64L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C106KA64L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46400 | € 4,64 |
| 50 | € 0,35780 | € 17,89 |
| 100 | € 0,32490 | € 32,49 |
| 500 | € 0,26948 | € 134,74 |
| 1 000 | € 0,25234 | € 252,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23143 | € 462,86 |
| 4 000 | € 0,22015 | € 880,60 |
| 6 000 | € 0,21450 | € 1 287,00 |
| 10 000 | € 0,20824 | € 2 082,40 |
| 14 000 | € 0,20458 | € 2 864,12 |
| 20 000 | € 0,20106 | € 4 021,20 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |