2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B5C2J222JX01L

DigiKey Part Number
490-18207-2-ND - Tape & Reel (TR)
490-18207-1-ND - Cut Tape (CT)
490-18207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31B5C2J222JX01L
Description
CAP CER 2200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B5C2J222JX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17600€ 1,76
50€ 0,12860€ 6,43
100€ 0,11430€ 11,43
500€ 0,08996€ 44,98
1 000€ 0,08245€ 82,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07109€ 213,27
6 000€ 0,06670€ 400,20
9 000€ 0,06449€ 580,41
15 000€ 0,06205€ 930,75
21 000€ 0,06063€ 1 273,23
30 000€ 0,05925€ 1 777,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300