
GCM155R72A332KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R72A332KA37JTR-ND - Tape & Reel (TR) 490-GCM155R72A332KA37JCT-ND - Cut Tape (CT) 490-GCM155R72A332KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A332KA37J |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A332KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01560 | € 0,78 |
| 100 | € 0,01330 | € 1,33 |
| 500 | € 0,00940 | € 4,70 |
| 1 000 | € 0,00820 | € 8,20 |
| 2 500 | € 0,00694 | € 17,35 |
| 5 000 | € 0,00618 | € 30,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00424 | € 212,00 |
| 100 000 | € 0,00393 | € 393,00 |
| 150 000 | € 0,00378 | € 567,00 |
| 250 000 | € 0,00361 | € 902,50 |
| 350 000 | € 0,00351 | € 1 228,50 |
| 500 000 | € 0,00342 | € 1 710,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |