
GCM1555C1H680GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H680GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H680GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H680GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H680GA16D |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H680GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02260 | € 1,13 |
| 100 | € 0,01940 | € 1,94 |
| 500 | € 0,01388 | € 6,94 |
| 1 000 | € 0,01220 | € 12,20 |
| 2 500 | € 0,01045 | € 26,12 |
| 5 000 | € 0,00940 | € 47,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00829 | € 82,90 |
| 20 000 | € 0,00760 | € 152,00 |
| 30 000 | € 0,00725 | € 217,50 |
| 50 000 | € 0,00687 | € 343,50 |
| 70 000 | € 0,00665 | € 465,50 |
| 100 000 | € 0,00643 | € 643,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |