
GCM1555C1H470GA16D | |
|---|---|
DigiKey Part Number | 490-16444-2-ND - Tape & Reel (TR) 490-16444-1-ND - Cut Tape (CT) 490-16444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H470GA16D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H470GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01930 | € 1,93 |
| 500 | € 0,01382 | € 6,91 |
| 1 000 | € 0,01215 | € 12,15 |
| 2 500 | € 0,01040 | € 26,00 |
| 5 000 | € 0,00936 | € 46,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00825 | € 82,50 |
| 20 000 | € 0,00756 | € 151,20 |
| 30 000 | € 0,00722 | € 216,60 |
| 50 000 | € 0,00684 | € 342,00 |
| 70 000 | € 0,00662 | € 463,40 |
| 100 000 | € 0,00640 | € 640,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |