
GCM1555C1H2R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H2R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H2R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H2R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R0CA16D |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 50 | € 0,02020 | € 1,01 |
| 100 | € 0,01720 | € 1,72 |
| 500 | € 0,01228 | € 6,14 |
| 1 000 | € 0,01079 | € 10,79 |
| 2 500 | € 0,00920 | € 23,00 |
| 5 000 | € 0,00825 | € 41,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00726 | € 72,60 |
| 20 000 | € 0,00664 | € 132,80 |
| 30 000 | € 0,00633 | € 189,90 |
| 50 000 | € 0,00598 | € 299,00 |
| 70 000 | € 0,00578 | € 404,60 |
| 100 000 | € 0,00559 | € 559,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |