
GCM1555C1H180JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H180JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H180JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H180JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H180JA16J |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H180JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H180JA16D | Murata Electronics | 204 378 | 490-12650-1-ND | € 0,09000 | Parametric Equivalent |
| GRT1555C1H180JA02D | Murata Electronics | 951 | 490-GRT1555C1H180JA02DCT-ND | € 0,09000 | Parametric Equivalent |
| AC0402JRNPO9BN180 | YAGEO | 96 452 | 13-AC0402JRNPO9BN180CT-ND | € 0,09000 | Parametric Equivalent |
| AQ0402JRNPO9BN180 | YAGEO | 4 350 | 13-AQ0402JRNPO9BN180CT-ND | € 0,15000 | Parametric Equivalent |
| C0402C180J5GACAUTO | KEMET | 6 915 | 399-15952-1-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,01760 | € 1,76 |
| 500 | € 0,01254 | € 6,27 |
| 1 000 | € 0,01102 | € 11,02 |
| 2 500 | € 0,00941 | € 23,52 |
| 5 000 | € 0,00844 | € 42,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00540 | € 270,00 |
| 100 000 | € 0,00504 | € 504,00 |
| 150 000 | € 0,00485 | € 727,50 |
| 250 000 | € 0,00465 | € 1 162,50 |
| 350 000 | € 0,00453 | € 1 585,50 |
| 500 000 | € 0,00442 | € 2 210,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |