0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1HR80WA16D

DigiKey Part Number
490-GCM0335C1HR80WA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1HR80WA16DCT-ND - Cut Tape (CT)
490-GCM0335C1HR80WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1HR80WA16D
Description
CAP CER 0.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1HR80WA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01720€ 0,86
100€ 0,01460€ 1,46
500€ 0,01036€ 5,18
1 000€ 0,00907€ 9,07
2 500€ 0,00770€ 19,25
5 000€ 0,00688€ 34,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00537€ 80,55
30 000€ 0,00491€ 147,30
45 000€ 0,00469€ 211,05
75 000€ 0,00443€ 332,25
105 000€ 0,00428€ 449,40
150 000€ 0,00414€ 621,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680